Sign in to ask questions about the Contrinex 320020248 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Contrinex 320020248 technical specifications.
| Package/Case | Metal |
| Contact Type | 1 maker |
| Length | 63.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP68 |
| RoHS | Compliant |
Download the complete datasheet for Contrinex 320020248 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.