Sign in to ask questions about the Contrinex 620 200 314 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Contrinex 620 200 314 technical specifications.
| Package/Case | 200 |
| Length | 50mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 36V |
| Min Supply Voltage (DC) | 10V |
| Ratings | IP67 |
| RoHS | Not Compliant |
Download the complete datasheet for Contrinex 620 200 314 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
