Contrinex 620 200 316 LRS-1120-304 M12 Photoelectric Sensor
Checking distributor stock and pricing after the page loads.
| Package/Case | 200 |
| Length | 60mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 36V |
| Min Supply Voltage (DC) | 10V |
| Ratings | IP67 |
| RoHS | Not Compliant |
