Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
CONTRINEX
620000505
Datasheet
Contrinex
620000505
Unknown
Contrinex 620 000 505 LHS-4050-101
Contrinex 620 000 505 LHS-4050-101
Package
505
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
505
Height
50mm
Length
40mm
Ratings
IP67
Width
15mm
Compliance
RoHS
Not Compliant
Product Images
Browse
Manufacturers
API
BOM
Account