Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
CONTRINEX
620000508
Datasheet
Contrinex
620000508
Unknown
Contrinex 620 000 508 LHS-4050-104
Contrinex 620 000 508 LHS-4050-104
Package
104
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
104
Height
50mm
Length
40mm
Ratings
IP67
Width
15mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account