Contrinex 620000517 technical specifications.
| Height | 50mm |
| Length | 40mm |
| Ratings | IP67 |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Contrinex 620000517 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.