
Contrinex 620 000 913 LFK-3060-103 Optical Fibre Amplifier For DIN Rail Installation light conductor amplifier;
Contrinex 620000913 technical specifications.
| Height | 10mm |
| Length | 60mm |
| Mount | DIN Rail |
| Ratings | IP64 |
| Width | 31.1mm |
| RoHS | Compliant |
Download the complete datasheet for Contrinex 620000913 to view detailed technical specifications.
No datasheet is available for this part.