Contrinex 620 100 405 LTK-3031-303 Square Photoelectric Sensor, Compact Size
Contrinex 620100405 technical specifications.
| Package/Case | 100 |
| Height | 15mm |
| Length | 30mm |
| Ratings | IP65 |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Contrinex 620100405 to view detailed technical specifications.
No datasheet is available for this part.