Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
CONTRINEX
620100472
Datasheet
Contrinex
620100472
Unknown
Contrinex 620 100 472 LHS-3131-301
Contrinex 620 100 472 LHS-3131-301
Package
100
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
100
Height
15mm
Length
30mm
Ratings
IP67
Width
30mm
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account