TVSS; Single Phase; For Industrial Equip; 20kA; Sup-V 120V; DIN Rail; Screw Term
Control Concepts DRS12020 technical specifications.
| Mount | DIN Rail |
| Ratings | IP20 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Control Concepts DRS12020 to view detailed technical specifications.
No datasheet is available for this part.