
SINGLE PHASE ACTIVE TRACKING FILTER ((NW
Control Concepts IC+102 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 120 |
| Current Rating | 2.5A |
| Height | 46mm |
| Length | 102mm |
| Max Surge Current | 45kA |
| Mount | Flanges |
| Output Current | 2.5A |
| Primary Type | AC |
| Series | IC |
| Width | 73.2mm |
| RoHS | Compliant |
Download the complete datasheet for Control Concepts IC+102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
