
OUTLET SURGE SUPPRESSOR MCOV:150V ((NW))
Sign in to ask questions about the Control Concepts IC+105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Control Concepts IC+105 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 120 |
| Max Surge Current | 45kA |
| Mount | Flanges |
| Output Current | 5A |
| Primary Type | AC |
| Series | IC |
| RoHS | Compliant |
Download the complete datasheet for Control Concepts IC+105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
