Sign in to ask questions about the Control Concepts IC202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Control Concepts IC202 technical specifications.
| Approvals | UL, CSA |
| Max Surge Current | 45kA |
| Mount | Flanges |
| Primary Type | AC |
| Reach SVHC Compliant | Unknown |
| Series | IC |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Control Concepts IC202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.