Heat Sink Passive Pin Array Aluminum Alloy 1100
Cool Innovations 3-2020055US6853 technical specifications.
| Type | Passive |
| Material | Aluminum Alloy 1100 |
| Fin Style | Pin Array |
| Attachment Method | Adhesive |
| Product Length | 52mm |
| Product Depth | 52mm |
| Height | 14mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.