Heat Sink Passive Pin Array Adhesive Aluminum 1.84°C/W
Cool Innovations 3-422020G technical specifications.
| Type | Passive |
| Material | Aluminum |
| Fin Style | Pin Array |
| Product Length | 106.7mm |
| Mounting | Adhesive |
| Product Depth | 50.8mm |
| Height | 50.8mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.