FAN,12VDC,33 CFM,80x80x25,1.92A,BALL BEARINGS,3-12 INCH WITH CONN(SPD SNR)UL/CE
Cooler Master BP802512M technical specifications.
| Approvals | UL, CE, UR |
| Bearing Type | Ball |
| Height | 25mm |
| Max Power Dissipation | 1.92W |
| Width | 80mm |
| RoHS | Not Compliant |
No datasheet is available for this part.