Thermally conductive paste 4.18 W/mK 2 g Max. temperature: 170 °C Cooler Master HTK-002-U1-GP
Sign in to ask questions about the Cooler Master HTK-002-U1-GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cooler Master HTK-002-U1-GP technical specifications.
| Package/Case | 002 |
| Color | White |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | 0°C |
| RoHS | Not Compliant |
Download the complete datasheet for Cooler Master HTK-002-U1-GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.