Shielded Multi-Conductor Cable Braid 2Conductors 26AWG 2.72mm 600V Gray Polyvinyl Chloride
Sign in to ask questions about the Cooner Wire NMEF 2/26-6544 SJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cooner Wire NMEF 2/26-6544 SJ technical specifications.
| Maximum Outer Diameter (mm) | 2.72(Typ) |
| Insulation Diameter (mm) | 1.98 |
| Insulation Thickness (mm) | 0.25 |
| Jacket Thickness (mm) | 0.25 |
| Type | Shielded Multi-Conductor Cable |
| Size | 26AWG |
| Number of Conductors | 2 |
| Conductor Material | Tinned Copper |
| Insulation Color | White/Black |
| Jacket Color | Gray |
| Max Voltage Rating | 600V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Shield Type | Braid |
| Cage Code | 6F142 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cooner Wire NMEF 2/26-6544 SJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.