This general purpose inductor from Cooper Industries features a nominal inductance of 2.3uH and a tolerance of 15%. It is designed for use in power inductor applications and has a DC resistance of 0.002 ohms. The inductor is not shielded and has a test frequency of 0.3MHz. It operates within a temperature range of -40 to 85 degrees Celsius.
Cooper Industries HC1-2R3-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.002 |
| Test Frequency | 0.3 |
| Manufacturer Series | HC1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cooper Industries HC1-2R3-R to view detailed technical specifications.
No datasheet is available for this part.