
Copely Developments PUR Flexible Tube, transparent, 15.75mm External Diameter, 25m Long Reinforced, 95mm Bend Radius
Sign in to ask questions about the Copely Developments CPR1002/C/0025/RS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Copely Developments CPR1002/C/0025/RS technical specifications.
| Color | Clear |
| Length | 25m |
| Material | PUR |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| RoHS | Compliant |
Download the complete datasheet for Copely Developments CPR1002/C/0025/RS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
