Przewód PCV niebieski 12mmx25m
Checking distributor stock and pricing after the page loads.
Copely Developments CR1220/BL/0025/RS technical specifications.
| Color | Blue |
| Length | 25m |
| Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| RoHS | Compliant |
No datasheet is available for this part.