CODEFLEX 2000 8MM IDX25M
Sign in to ask questions about the Copely Developments PVK0802/CL/0025/RS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Copely Developments PVK0802/CL/0025/RS technical specifications.
| Color | Clear |
| Length | 25m |
| Material | PVC, PET |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| RoHS | Compliant |
Download the complete datasheet for Copely Developments PVK0802/CL/0025/RS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.