DIGITAL CAMERA, EXPLOSION PROOF, 6X ZOOM; DIGITAL CAMERA, EXPLOSION PROOF, 6X ZOOM, 4GB; Resolution: 5 Mega Pixel;...
Cordex TP2301XP technical specifications.
| Depth | 70mm |
| Height | 105mm |
| Reach SVHC Compliant | Unknown |
| Weight | 1.5kg |
| Width | 165mm |
| RoHS | Compliant |
No datasheet is available for this part.