Transceiver, 1270nm Min, 1360nm Max, 155Mbps(Tx), 155Mbps(Rx), ST Connector, Panel Mount, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-9
Coretek Opto CT-0155NTR-ME2T-A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.1 |
| Supply Voltage-Max | 3.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coretek Opto CT-0155NTR-ME2T-A to view detailed technical specifications.
No datasheet is available for this part.