Cap Aluminum Lytic 12000uF 100V -10% to 75% (44.45 X 104.78mm) Screw Terminal 0.021 Ohm 15400mA 5000h 105°C
Cornell Dubilier 101C123U100EC2B technical specifications.
| Capacitance | 12000uF |
| Voltage | 100VDC |
| Tolerance | -10% to 75% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 100VDC |
| ESR | 0.021Ohm |
| Positive Capacitance Tolerance | 75% |
| Ripple Current | 15400mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 44.45 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 101C123U100EC2B to view detailed technical specifications.
No datasheet is available for this part.