This Cornell Dubilier capacitor features a capacitance of 48000uF and a DC rated voltage of 63VDC. It has a tolerance of -10% to 75% and a negative capacitance tolerance of -10. The ESR is 0.006 and the ripple current is 36400. The capacitor is constructed with an aluminum cylindrical can and has a low ESR type. It is rated for a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
Cornell Dubilier 101C483U063CC2D technical specifications.
| Capacitance | 48000uF |
| Voltage | 63VDC |
| Tolerance | -10% to 75% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 63VDC |
| ESR | 0.006Ohm |
| Positive Capacitance Tolerance | 75% |
| Ripple Current | 36400mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 63.5 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 101C483U063CC2D to view detailed technical specifications.
No datasheet is available for this part.