Cornell Dubilier's 101C554U010DC2D is a 10VDC aluminum electrolytic capacitor with a capacitance of 0.55F. It features a clamp mount termination style and a low ESR type. The capacitor has a tolerance of -10% to 75% and a negative capacitance tolerance of -10. It can withstand a ripple current of 45500 and a leakage current of 4000 at 5 minutes. The capacitor has a lifetime of 5000 hours and operates within a temperature range of -55 to 105 degrees Celsius.
Cornell Dubilier 101C554U010DC2D technical specifications.
| Capacitance | 0.55F |
| Voltage | 10VDC |
| Tolerance | -10% to 75% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 10VDC |
| ESR | 0.004Ohm |
| Positive Capacitance Tolerance | 75% |
| Ripple Current | 45500mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 76.2 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 101C554U010DC2D to view detailed technical specifications.
No datasheet is available for this part.