Cap Aluminum Lytic 36000uF 63V -10% to 75% (63.5 X 104.78mm) Screw Terminal 28.58mm 5000h 105°C
Cornell Dubilier 101X363U063CC2BE technical specifications.
| Capacitance | 36000uF |
| Voltage | 63VDC |
| Tolerance | -10% to 75% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 63VDC |
| Positive Capacitance Tolerance | 75% |
| Leakage Current | 2258.98@5MinuA |
| Lifetime | 5000h |
| Size | 63.5 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 28.58mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cornell Dubilier 101X363U063CC2BE to view detailed technical specifications.
No datasheet is available for this part.