
General purpose axial film capacitor with 1µF capacitance and 250V DC rated voltage. Features PET dielectric, 10% tolerance, and a dissipation factor of 80%. Operates from -55°C to 125°C with a 1000-hour life rating. Dimensions are 10.5mm diameter and 28mm length, with 0.8mm lead diameter, suitable for through-hole PCB mounting. Packaged in bulk, this RoHS compliant component offers reliable performance.
Cornell Dubilier 150105K250JE technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 10.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 80% |
| Lead Diameter | 0.8mm |
| Length | 28mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 150 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 150105K250JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.