The Type 150 470nF capacitor from Cornell Dubilier features a capacitance of 470nF with a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a tape and reel format and has an axial termination. It is rated for a DC voltage of 250V.
Cornell Dubilier 150474J250HC-PB technical specifications.
| Capacitance | 470nF |
| Diameter | 0.47inch |
| Length | 0.374inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | Type 150 |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 150474J250HC-PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
