Radial polyester film capacitor, 1nF capacitance, 100V DC rated voltage, and 63V AC rated voltage. Features 5% tolerance, operating temperature range of -55°C to 125°C, and through-hole mounting with a 5mm lead pitch. Constructed with PET dielectric and radial leads, this RoHS compliant component is suitable for PCB applications.
Cornell Dubilier 168102J100A-F technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 168 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 168102J100A-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.