Aluminum Electrolytic Capacitors - Leaded
Cornell Dubilier 301E1217 technical specifications.
| Capacitance | 120uF |
| Package/Case | Aluminum |
| Lead Pitch | 0.5mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Series | 301 |
| Termination | Radial |
| Tolerance | 75% |
| RoHS | Not Compliant |
No datasheet is available for this part.
