Aluminum Electrolytic Capacitors - Screw Terminal 30V 16000uF Case 2.000 x 3.125in
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Diameter | 50.8mm |
| Lead Pitch | 22mm |
| Length | 79mm |
| Life (Hours) | 1500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Series | 3186 |
| Termination | Screw |
| Tolerance | 75% |
| DC Rated Voltage | 30V |
| RoHS | Compliant |