Cgel 1600M 63.5X67 150VT085
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.6mF |
| Package/Case | Aluminum |
| Diameter | 63.5mm |
| Lead Pitch | 28.6mm |
| Length | 67mm |
| Life (Hours) | 1500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Series | 3186 |
| Termination | Screw |
| Tolerance | 50% |
| DC Rated Voltage | 150V |
| RoHS | Compliant |