Aluminum Electrolytic Capacitors - Screw Terminal 450V 3500uF Case 3.000 x 5.125in
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.5mF |
| Package/Case | Aluminum |
| Diameter | 76mm |
| Lead Pitch | 31.75mm |
| Length | 130mm |
| Life (Hours) | 1500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Series | 3186 |
| Termination | Screw |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |