Aluminum Electrolytic Capacitors - Screw Terminal 50V 3500uF Case 3.000 x 1.625in
Sign in to ask questions about the Cornell Dubilier 3186GK352S050KPA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 3186GK352S050KPA2 technical specifications.
| Capacitance | 3.5mF |
| Package/Case | Aluminum |
| Life (Hours) | 1500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Series | 3186 |
| Termination | Screw |
| Tolerance | 30% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 3186GK352S050KPA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.