Cap Aluminum Lytic 12000uF 6.3V -10% to 75% (22.6 X 41.9mm) Radial 0.026 Ohm 7810mA 4000h 125°C Automotive
Cornell Dubilier 325123U6R3HJ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 41.9 |
| Polarity | POLARIZED |
| Capacitance | 12000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 325123U6R3HJ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.