This Cornell Dubilier electrolytic capacitor features a capacitance of 8200uF and a DC rated voltage of 20VDC. It has a tolerance of -10% to 75% and an equivalent series resistance (ESR) of 0.03. The capacitor is designed for through-hole mounting with a radial termination style. It operates within a temperature range of -55°C to 105°C and has a lifetime of 10000 hours. The capacitor's size is 22.6 X 67.3mm.
Cornell Dubilier 330822U020HP2 technical specifications.
| Capacitance | 8200uF |
| Voltage | 20VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 20VDC |
| ESR | 0.03Ohm |
| Ripple Current | 6300mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 10000h |
| Size | 22.6 X 67.3mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 330822U020HP2 to view detailed technical specifications.
No datasheet is available for this part.