Cap Aluminum Lytic 12000uF 6.3V 20% (16.5 X 41.7mm) Radial 7.5mm 0.058 Ohm 2750mA 4000h 105°C
Cornell Dubilier 361R123M6R3FV2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 41.7 |
| Polarity | POLARIZED |
| Capacitance | 12000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 361R123M6R3FV2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.