
This 100uF radial aluminum electrolytic capacitor has a 20% tolerance and a 400V voltage rating. It is designed for through-hole mounting and has a maximum operating temperature of 85°C. The capacitor is RoHS compliant and is packaged in bulk quantities of 100 units.
Cornell Dubilier 380LX101M400K202 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 1.99R |
| Height | 20mm |
| Lead Pitch | 10mm |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 380LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.881849oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LX101M400K202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.