
Aluminum electrolytic capacitor with 12,000µF capacitance and 63V DC rated voltage. Features 20% tolerance, 28mΩ ESR at 120Hz, and 7.2A ripple current capability. Designed for through-hole PCB mounting with a 10mm lead pitch and snap-in termination. Operates from -40°C to 85°C with a 3000-hour life expectancy at rated conditions. Dimensions are 35mm diameter and 50mm height.
Cornell Dubilier 380LX123M063A052 technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 50mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 80 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 7.2A |
| RoHS Compliant | Yes |
| Series | 380LX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Weight | 2.610273oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LX123M063A052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.