Aluminum Electrolytic Capacitors - Snap In 55V 22000uF 4 PIN
Sign in to ask questions about the Cornell Dubilier 382LX223M055N062 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 382LX223M055N062 technical specifications.
| Capacitance | 22mF |
| Diameter | 40mm |
| Lead Pitch | 10mm |
| Length | 63mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | 382LX |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 55V |
| Weight | 4.585615oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 382LX223M055N062 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.