Cap Aluminum Lytic 12000uF 63V 20% (40 X 50mm) PC Pin 10mm 0.022 Ohm 4700mA 3000h 105°C
Cornell Dubilier 383L123M063N052 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 50 |
| Polarity | POLARIZED |
| Capacitance | 12000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 383L123M063N052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.