Aluminum Electrolytic Capacitors - Screw Terminal 55000UF 63V
Sign in to ask questions about the Cornell Dubilier 550E1215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 550E1215 technical specifications.
| Capacitance | 120uF |
| Package/Case | Aluminum |
| Mount | Screw |
| Series | 550E |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 550E1215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.