
Aluminum Electrolytic Capacitors - Screw Terminal 4800UF 200V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 550E1242 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.8mF |
| Package/Case | Aluminum |
| Mount | Screw |
| Series | 550E |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 550E1242 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.