
Polypropylene film capacitor with 0.1 µF capacitance and 5% tolerance. Features a 200V DC voltage rating, 155V AC rating, and radial package with PC pins for through-hole mounting. Dielectric is PP, offering a dissipation factor of 0.042%. Operating temperature range is -55°C to 85°C.
Cornell Dubilier 715P10452LD3 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Color | Orange |
| Diameter | 9.1mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 0.042% |
| Height - Seated (Max) | 0.441inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 18.3mm |
| Length | 1.25inch |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 715P |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 200V |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 155V |
| DC Rated Voltage | 200V |
| Width | 0.38inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 715P10452LD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
