Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
CORNELL DUBILIER
919Z301J46800
Datasheet
Cornell Dubilier
919Z301J46800
Volume Production
Mica Capacitors 30V 5% .0068uF
Mica Capacitors 30V 5% .0068uF
Capacitance
6.8nF
Voltage Rating
30V
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Capacitance
6.8nF
Dielectric
Mica
Series
919
Termination
Radial
Tolerance
5%
Voltage Rating
30V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account