
General purpose axial film capacitor with 470nF capacitance and 100V DC rating. Features polypropylene dielectric, 10% tolerance, and 37mΩ ESR. Operates from -55°C to 105°C with a 1000-hour life rating. Through-hole mounting with PC pin terminations, measuring 9.5mm diameter and 19mm length. Lead-free and RoHS compliant.
Cornell Dubilier 930C1P47K-F technical specifications.
| Capacitance | 470nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 9.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 37mR |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Length | 19mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 930C |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 70V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 930C1P47K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.