
Polypropylene film capacitor with 1µF capacitance and 200V DC rated voltage. Features 10% tolerance, 20mΩ ESR, and operates from -55°C to 105°C. Axial package with 11.4mm diameter and 31.7mm length, suitable for through-hole PCB mounting with PC pin terminations.
Cornell Dubilier 935C2W1K-F technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Diameter | 11.4mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 20mR |
| Lead Diameter | 0.8mm |
| Lead Length | 41mm |
| Length | 31.7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 935 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 935C2W1K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.