The 940C10W5-1K capacitor from Cornell Dubilier features a capacitance of 5uF with a dielectric material of polypropylene. It has a dissipation factor of 0.1% and is rated for a maximum operating temperature of 105°C. The component is available with a 1.2mm axial lead termination and a tolerance of 10%. It is designed to operate within a voltage range of 500V AC and 1kV DC.
Sign in to ask questions about the Cornell Dubilier 940C10W5-1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 940C10W5-1K technical specifications.
| Capacitance | 5uF |
| Dielectric | PP |
| Dissipation Factor | 0.1% |
| Lead Diameter | 1.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Series | 940C |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier 940C10W5-1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.